LQP15MN3N9B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 55.310
Unit Price: 0,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.666
Unit Price: 0,09000 €
Datasheet
3.9 nH Unshielded Thick Film Inductor 170 mA 500mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Thick Film Inductor 170 mA 500mOhm Max 0402 (1005 Metric)
cut-tape-render

LQP15MN3N9B02D

DigiKey Part Number
490-1131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN3N9B02D
Description
FIXED IND 3.9NH 170MA 500 MOHM
Customer Reference
Detailed Description
3.9 nH Unshielded Thick Film Inductor 170 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN3N9B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes