LQP15MN3N8W02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 22.690
Unit Price: 0,08000 €
Datasheet
3.8 nH Thick Film Inductor 170 mA 500mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN3N8W02D

DigiKey Part Number
490-LQP15MN3N8W02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN3N8W02D
Description
FIXED IND 3.8NH 170MA 500 MOHM
Customer Reference
Detailed Description
3.8 nH Thick Film Inductor 170 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN3N8W02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
13 @ 500MHz
Mfr
Frequency - Self Resonant
6GHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
500 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Thick Film
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.05nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
DC Resistance (DCR)
500mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HS3N6B02DMurata Electronics22.690490-LQG15HS3N6B02DCT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes