LQP03TQ6N2J02D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.481
Unit Price: 0,09000 €
Datasheet
6.2 nH Unshielded Thick Film Inductor 300 mA 550mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ6N2J02D

DigiKey Part Number
490-14999-2-ND - Tape & Reel (TR)
490-14999-1-ND - Cut Tape (CT)
490-14999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TQ6N2J02D
Description
FIXED IND 6.2NH 300MA 550 MOHM
Customer Reference
Detailed Description
6.2 nH Unshielded Thick Film Inductor 300 mA 550mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ6N2J02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01276 €191,40 €
30.0000,01237 €371,10 €
75.0000,01197 €897,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €