Direct

LQP03TQ4N2B02D | |
|---|---|
DigiKey Part Number | 490-14988-2-ND - Tape & Reel (TR) 490-14988-1-ND - Cut Tape (CT) 490-14988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ4N2B02D |
Description | FIXED IND 4.2NH 360MA 350 MOHM |
Customer Reference | |
Detailed Description | 4.2 nH Unshielded Thick Film Inductor 360 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ4N2B02D Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03HQ4N2B02D | Murata Electronics | 18.040 | 490-13939-1-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 100 | 0,02460 € | 2,46 € |
| 1.000 | 0,02018 € | 20,18 € |
| 5.000 | 0,01760 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01572 € | 235,80 € |
| 30.000 | 0,01483 € | 444,90 € |
| 45.000 | 0,01432 € | 644,40 € |
| 75.000 | 0,01372 € | 1.029,00 € |
| 105.000 | 0,01333 € | 1.399,65 € |
| 150.000 | 0,01294 € | 1.941,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


