27 nH Unshielded Thin Film Inductor 150 mA 1.6Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ27NJ02D

DigiKey Part Number
490-LQP03TQ27NJ02D-ND
Manufacturer
Manufacturer Product Number
LQP03TQ27NJ02D
Description
FIXED IND 27NH 150MA 1.6 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Thin Film Inductor 150 mA 1.6Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ27NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.0000,01511 €226,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01511 €
Unit Price with VAT:0,01798 €