
LQP03TQ20NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03TQ20NH02D-ND |
Manufacturer | |
Manufacturer Product Number | LQP03TQ20NH02D |
Description | FIXED IND 20NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Thin Film Inductor 200 mA 1.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ20NH02D Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±3% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01764 € | 264,60 € |
| Unit Price without VAT: | 0,01764 € |
|---|---|
| Unit Price with VAT: | 0,02099 € |

