
LQP03TQ1N5B02D | |
|---|---|
DigiKey Part Number | 490-14933-2-ND - Tape & Reel (TR) 490-14933-1-ND - Cut Tape (CT) 490-14933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ1N5B02D |
Description | FIXED IND 1.5NH 650MA 100 MOHM |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ1N5B02D Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 15GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03HQ1N5B02D | Murata Electronics | 20.970 | 490-13881-1-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 100 | 0,02480 € | 2,48 € |
| 1.000 | 0,02034 € | 20,34 € |
| 5.000 | 0,01774 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01585 € | 237,75 € |
| 30.000 | 0,01494 € | 448,20 € |
| 45.000 | 0,01444 € | 649,80 € |
| 75.000 | 0,01383 € | 1.037,25 € |
| 105.000 | 0,01344 € | 1.411,20 € |
| 150.000 | 0,01304 € | 1.956,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

