Direct

LQP03TQ13NJ02D | |
|---|---|
DigiKey Part Number | 490-14917-2-ND - Tape & Reel (TR) 490-14917-1-ND - Cut Tape (CT) 490-14917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ13NJ02D |
Description | FIXED IND 13NH 250MA 690 MOHM |
Customer Reference | |
Detailed Description | 13 nH Unshielded Thick Film Inductor 250 mA 690mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ13NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01276 € | 191,40 € |
| 30.000 | 0,01237 € | 371,10 € |
| 75.000 | 0,01197 € | 897,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


