Direct

LQP03TQ0N9C02D | |
|---|---|
DigiKey Part Number | 490-14908-2-ND - Tape & Reel (TR) 490-14908-1-ND - Cut Tape (CT) 490-14908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ0N9C02D |
Description | FIXED IND 0.9NH 800MA 80 MOHM |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Thick Film Inductor 800 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ0N9C02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03HQ0N9C02D | Murata Electronics | 0 | 490-13852-2-ND | 0,03935 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01261 € | 189,15 € |
| 30.000 | 0,01221 € | 366,30 € |
| 75.000 | 0,01182 € | 886,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


