180 nH Unshielded Thick Film Inductor 70 mA 11Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TNR18H02D

DigiKey Part Number
490-LQP03TNR18H02DTR-ND - Tape & Reel (TR)
490-LQP03TNR18H02D1TR-ND - Tape & Reel (TR)
490-LQP03TNR18H02DCT-ND - Cut Tape (CT)
490-LQP03TNR18H02D1CT-ND - Cut Tape (CT)
490-LQP03TNR18H02DDKR-ND - Digi-Reel®
490-LQP03TNR18H02D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TNR18H02D
Description
FIXED IND 180NH 70MA 11 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Thick Film Inductor 70 mA 11Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TNR18H02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11Ohm Max
Mfr
Q @ Freq
5 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
1000,02660 €2,66 €
1.0000,02191 €21,91 €
5.0000,01911 €95,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01775 €266,25 €
30.0000,01674 €502,20 €
45.0000,01617 €727,65 €
75.0000,01549 €1.161,75 €
105.0000,01505 €1.580,25 €
150.0000,01461 €2.191,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €