130 nH Unshielded Thick Film Inductor 80 mA 9Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TNR13H02D

DigiKey Part Number
490-13024-2-ND - Tape & Reel (TR)
490-13024-1-ND - Cut Tape (CT)
490-13024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TNR13H02D
Description
FIXED IND 130NH 80MA 9 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 nH Unshielded Thick Film Inductor 80 mA 9Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TNR13H02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
5 @ 100MHz
Series
Frequency - Self Resonant
650MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
1000,02400 €2,40 €
1.0000,01972 €19,72 €
5.0000,01720 €86,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01598 €239,70 €
30.0000,01507 €452,10 €
45.0000,01456 €655,20 €
75.0000,01394 €1.045,50 €
105.0000,01355 €1.422,75 €
150.0000,01315 €1.972,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €