
LQP03TNR12H02D | |
|---|---|
DigiKey Part Number | 490-LQP03TNR12H02DTR-ND - Tape & Reel (TR) 490-LQP03TNR12H02D1TR-ND - Tape & Reel (TR) 490-LQP03TNR12H02DCT-ND - Cut Tape (CT) 490-LQP03TNR12H02D1CT-ND - Cut Tape (CT) 490-LQP03TNR12H02DDKR-ND - Digi-Reel® 490-LQP03TNR12H02D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR12H02D |
Description | FIXED IND 120NH 80MA 12 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Thick Film Inductor 80 mA 12Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR12H02D Models |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 8 @ 300MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 100 | 0,02400 € | 2,40 € |
| 1.000 | 0,01972 € | 19,72 € |
| 5.000 | 0,01720 € | 86,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01598 € | 239,70 € |
| 30.000 | 0,01507 € | 452,10 € |
| 45.000 | 0,01456 € | 655,20 € |
| 75.000 | 0,01394 € | 1.045,50 € |
| 105.000 | 0,01355 € | 1.422,75 € |
| 150.000 | 0,01315 € | 1.972,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

