110 nH Unshielded Inductor 80 mA 12Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TNR11JZ2D

DigiKey Part Number
490-LQP03TNR11JZ2DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP03TNR11JZ2D
Description
FIXED IND 110NH 80MA 12 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 nH Unshielded Inductor 80 mA 12Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TNR11JZ2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Self Resonant
800MHz
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
300 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
0201 (0603 Metric)
Current Rating (Amps)
Supplier Device Package
0201 (0603 Metric)
Shielding
Unshielded
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
DC Resistance (DCR)
12Ohm Max
Height - Seated (Max)
0.013" (0.33mm)
Q @ Freq
8 @ 300MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01832 €274,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01832 €
Unit Price with VAT:0,02180 €