
LQP03TN75NHZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN75NHZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN75NHZ2D |
Description | FIXED IND 75NH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Inductor 100 mA 10Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN75NHZ2D Models |
Category | Frequency - Self Resonant 1GHz |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case 0201 (0603 Metric) |
Current Rating (Amps) | Supplier Device Package 0201 (0603 Metric) |
Shielding Unshielded | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
DC Resistance (DCR) 10Ohm Max | Height - Seated (Max) 0.013" (0.33mm) |
Q @ Freq 8 @ 300MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02243 € | 336,45 € |
| Unit Price without VAT: | 0,02243 € |
|---|---|
| Unit Price with VAT: | 0,02669 € |

