
LQP03TN68NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03TN68NH02D1TR-ND - Tape & Reel (TR) 490-13017-2-ND - Tape & Reel (TR) 490-LQP03TN68NH02D1CT-ND - Cut Tape (CT) 490-13017-1-ND - Cut Tape (CT) 490-13017-6-ND - Digi-Reel® 490-LQP03TN68NH02D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN68NH02D |
Description | FIXED IND 68NH 100MA 8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Thick Film Inductor 100 mA 8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN68NH02D Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 8 @ 300MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TN68NH02D | Murata Electronics | 8.850 | 490-LQP03TN68NH02D1CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 100 | 0,02380 € | 2,38 € |
| 1.000 | 0,01956 € | 19,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01554 € | 233,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01740 € | 87,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

