
LQP03TN62NH02D | |
|---|---|
DigiKey Part Number | 490-9597-2-ND - Tape & Reel (TR) 490-9597-1-ND - Cut Tape (CT) 490-9597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN62NH02D |
Description | FIXED IND 62NH 100MA 8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 nH Unshielded Thick Film Inductor 100 mA 8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN62NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 8 @ 300MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02010 € | 2,01 € |
| 1.000 | 0,01647 € | 16,47 € |
| 5.000 | 0,01436 € | 71,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01334 € | 200,10 € |
| 30.000 | 0,01258 € | 377,40 € |
| 45.000 | 0,01216 € | 547,20 € |
| 75.000 | 0,01164 € | 873,00 € |
| 105.000 | 0,01131 € | 1.187,55 € |
| 150.000 | 0,01098 € | 1.647,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

