
LQP03TN4N7JZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN4N7JZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN4N7JZ2D |
Description | FIXED IND 4.7NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN4N7JZ2D Models |
Category | Frequency - Self Resonant 4.4GHz |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 0201 (0603 Metric) |
Current Rating (Amps) | Supplier Device Package 0201 (0603 Metric) |
Shielding Unshielded | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
DC Resistance (DCR) 400mOhm Max | Height - Seated (Max) 0.013" (0.33mm) |
Q @ Freq 14 @ 500MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01533 € | 229,95 € |
| Unit Price without VAT: | 0,01533 € |
|---|---|
| Unit Price with VAT: | 0,01824 € |

