
LQP03TN3N9CZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN3N9CZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N9CZ2D |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N9CZ2D Models |
Category | Frequency - Self Resonant 5.7GHz |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±0.2nH | Package / Case 0201 (0603 Metric) |
Current Rating (Amps) | Supplier Device Package 0201 (0603 Metric) |
Shielding Unshielded | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
DC Resistance (DCR) 300mOhm Max | Height - Seated (Max) 0.013" (0.33mm) |
Q @ Freq 14 @ 500MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01546 € | 231,90 € |
| Unit Price without VAT: | 0,01546 € |
|---|---|
| Unit Price with VAT: | 0,01840 € |

