
LQP03TN3N1B02D | |
|---|---|
DigiKey Part Number | 490-11728-2-ND - Tape & Reel (TR) 490-11728-1-ND - Cut Tape (CT) 490-11728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N1B02D |
Description | FIXED IND 3.1NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.1 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N1B02D Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02080 € | 2,08 € |
| 1.000 | 0,01713 € | 17,13 € |
| 5.000 | 0,01494 € | 74,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01334 € | 200,10 € |
| 30.000 | 0,01258 € | 377,40 € |
| 45.000 | 0,01216 € | 547,20 € |
| 75.000 | 0,01164 € | 873,00 € |
| 105.000 | 0,01131 € | 1.187,55 € |
| 150.000 | 0,01098 € | 1.647,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

