
LQP03TN3N0BZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN3N0BZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN3N0BZ2DCT-ND - Cut Tape (CT) 490-LQP03TN3N0BZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N0BZ2D |
Description | FIXED IND 3NH 450MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N0BZ2D Models |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 9.5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 250mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 100 | 0,03020 € | 3,02 € |
| 1.000 | 0,02486 € | 24,86 € |
| 5.000 | 0,02169 € | 108,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01937 € | 290,55 € |
| 30.000 | 0,01827 € | 548,10 € |
| 45.000 | 0,01765 € | 794,25 € |
| 75.000 | 0,01690 € | 1.267,50 € |
| 105.000 | 0,01643 € | 1.725,15 € |
| 150.000 | 0,01594 € | 2.391,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

