
LQP03TN33NHZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN33NHZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN33NHZ2D |
Description | FIXED IND 33NH 120MA 2.95 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 120 mA 2.95Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN33NHZ2D Models |
Category | Frequency - Self Resonant 1.7GHz |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case 0201 (0603 Metric) |
Current Rating (Amps) | Supplier Device Package 0201 (0603 Metric) |
Shielding Unshielded | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
DC Resistance (DCR) 2.95Ohm Max | Height - Seated (Max) 0.013" (0.33mm) |
Q @ Freq 9 @ 300MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01846 € | 276,90 € |
| Unit Price without VAT: | 0,01846 € |
|---|---|
| Unit Price with VAT: | 0,02197 € |

