
LQP03TN22NJ02D | |
|---|---|
DigiKey Part Number | 490-5571-2-ND - Tape & Reel (TR) 490-5571-1-ND - Cut Tape (CT) 490-5571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN22NJ02D |
Description | FIXED IND 22NH 150MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Thick Film Inductor 150 mA 1.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN22NJ02D Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01770 € | 1,77 € |
| 1.000 | 0,01453 € | 14,53 € |
| 5.000 | 0,01268 € | 63,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01132 € | 169,80 € |
| 30.000 | 0,01068 € | 320,40 € |
| 45.000 | 0,01032 € | 464,40 € |
| 75.000 | 0,00988 € | 741,00 € |
| 105.000 | 0,00960 € | 1.008,00 € |
| 150.000 | 0,00932 € | 1.398,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

