
LQP03TN1N2BZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN1N2BZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN1N2BZ2DCT-ND - Cut Tape (CT) 490-LQP03TN1N2BZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N2BZ2D |
Description | FIXED IND 1.2NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N2BZ2D Models |
Category | Frequency - Self Resonant 17GHz |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±0.1nH | Package / Case 0201 (0603 Metric) |
Current Rating (Amps) | Supplier Device Package 0201 (0603 Metric) |
Shielding Unshielded | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
DC Resistance (DCR) 100mOhm Max | Height - Seated (Max) 0.013" (0.33mm) |
Q @ Freq 14 @ 500MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,02880 € | 2,88 € |
| 1.000 | 0,02372 € | 23,72 € |
| 5.000 | 0,02069 € | 103,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01922 € | 288,30 € |
| 30.000 | 0,01812 € | 543,60 € |
| 45.000 | 0,01751 € | 787,95 € |
| 75.000 | 0,01677 € | 1.257,75 € |
| 105.000 | 0,01630 € | 1.711,50 € |
| 150.000 | 0,01582 € | 2.373,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

