
LQP03TN16NJ02D | |
|---|---|
DigiKey Part Number | 490-LQP03TN16NJ02DTR-ND - Tape & Reel (TR) 490-LQP03TN16NJ02DCT-ND - Cut Tape (CT) 490-LQP03TN16NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN16NJ02D |
Description | FIXED IND 16NH 200MA 950 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Thick Film Inductor 200 mA 950mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN16NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01147 € | 172,05 € |
| 30.000 | 0,01081 € | 324,30 € |
| 45.000 | 0,01045 € | 470,25 € |
| 75.000 | 0,01000 € | 750,00 € |
| 105.000 | 0,00972 € | 1.020,60 € |
| 150.000 | 0,00943 € | 1.414,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01720 € | 1,72 € |
| 1.000 | 0,01415 € | 14,15 € |
| 5.000 | 0,01234 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01790 € | 1,79 € |
| 1.000 | 0,01472 € | 14,72 € |
| 5.000 | 0,01283 € | 64,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

