
LQP03TN15NJ02D | |
|---|---|
DigiKey Part Number | 490-5570-2-ND - Tape & Reel (TR) 490-5570-1-ND - Cut Tape (CT) 490-5570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN15NJ02D |
Description | FIXED IND 15NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN15NJ02D Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01780 € | 1,78 € |
| 1.000 | 0,01465 € | 14,65 € |
| 5.000 | 0,01278 € | 63,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01142 € | 171,30 € |
| 30.000 | 0,01076 € | 322,80 € |
| 45.000 | 0,01040 € | 468,00 € |
| 75.000 | 0,00996 € | 747,00 € |
| 105.000 | 0,00968 € | 1.016,40 € |
| 150.000 | 0,00939 € | 1.408,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

