12 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN12NHZ2D

DigiKey Part Number
490-LQP03TN12NHZ2DTR-ND - Tape & Reel (TR)
490-LQP03TN12NHZ2DCT-ND - Cut Tape (CT)
490-LQP03TN12NHZ2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN12NHZ2D
Description
FIXED IND 12NH 250MA 700 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN12NHZ2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
12 @ 500MHz
Mfr
Frequency - Self Resonant
2.9GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
700mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
1000,02900 €2,90 €
1.0000,02391 €23,91 €
5.0000,02085 €104,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01937 €290,55 €
30.0000,01827 €548,10 €
45.0000,01765 €794,25 €
75.0000,01690 €1.267,50 €
105.0000,01643 €1.725,15 €
150.0000,01594 €2.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €