
LQP03TG56NJ02D | |
|---|---|
DigiKey Part Number | 490-12946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TG56NJ02D |
Description | FIXED IND 56NH 100MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Thick Film Inductor 100 mA 5.6Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG56NJ02D Models |
Category | DC Resistance (DCR) 5.6Ohm Max |
Mfr | Q @ Freq 7 @ 300MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00706 € | 105,90 € |
| Unit Price without VAT: | 0,00706 € |
|---|---|
| Unit Price with VAT: | 0,00840 € |

