
LQP03TG2N6B02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG2N6B02DTR-ND - Tape & Reel (TR) 490-LQP03TG2N6B02DCT-ND - Cut Tape (CT) 490-LQP03TG2N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG2N6B02D |
Description | FIXED IND 2.6NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.6 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG2N6B02D Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 100 | 0,01410 € | 1,41 € |
| 1.000 | 0,01163 € | 11,63 € |
| 5.000 | 0,01014 € | 50,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00906 € | 135,90 € |
| 30.000 | 0,00854 € | 256,20 € |
| 45.000 | 0,00825 € | 371,25 € |
| 75.000 | 0,00790 € | 592,50 € |
| 105.000 | 0,00768 € | 806,40 € |
| 150.000 | 0,00745 € | 1.117,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

