
LQP03TG2N0C02D | |
|---|---|
DigiKey Part Number | 490-12908-2-ND - Tape & Reel (TR) 490-12908-1-ND - Cut Tape (CT) 490-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG2N0C02D |
Description | FIXED IND 2NH 450MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG2N0C02D Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 12.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 100 | 0,01220 € | 1,22 € |
| 1.000 | 0,01009 € | 10,09 € |
| 5.000 | 0,00880 € | 44,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00786 € | 117,90 € |
| 30.000 | 0,00741 € | 222,30 € |
| 45.000 | 0,00716 € | 322,20 € |
| 75.000 | 0,00686 € | 514,50 € |
| 105.000 | 0,00667 € | 700,35 € |
| 150.000 | 0,00647 € | 970,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

