
LQP03TG27NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG27NH02DTR-ND - Tape & Reel (TR) 490-LQP03TG27NH02DCT-ND - Cut Tape (CT) 490-LQP03TG27NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG27NH02D |
Description | FIXED IND 27NH 120MA 3.65 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thick Film Inductor 120 mA 3.65Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG27NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.65Ohm Max | |
Q @ Freq | 7 @ 500MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 100 | 0,01420 € | 1,42 € |
| 1.000 | 0,01168 € | 11,68 € |
| 5.000 | 0,01018 € | 50,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00910 € | 136,50 € |
| 30.000 | 0,00858 € | 257,40 € |
| 45.000 | 0,00829 € | 373,05 € |
| 75.000 | 0,00794 € | 595,50 € |
| 105.000 | 0,00771 € | 809,55 € |
| 150.000 | 0,00748 € | 1.122,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

