
LQP03TG20NJ02D | |
|---|---|
DigiKey Part Number | 490-12940-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TG20NJ02D |
Description | FIXED IND 20NH 140MA 2.57 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Thick Film Inductor 140 mA 2.57Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG20NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.57Ohm Max | |
Q @ Freq | 9 @ 500MHz | |
Frequency - Self Resonant | 2.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00709 € | 106,35 € |
| Unit Price without VAT: | 0,00709 € |
|---|---|
| Unit Price with VAT: | 0,00844 € |

