16 nH Unshielded Thick Film Inductor 160 mA 2.03Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TG16NJ02D

DigiKey Part Number
490-12939-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP03TG16NJ02D
Description
FIXED IND 16NH 160MA 2.03 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Thick Film Inductor 160 mA 2.03Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TG16NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.03Ohm Max
Mfr
Q @ Freq
11 @ 500MHz
Series
Frequency - Self Resonant
2.9GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00706 €105,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00706 €
Unit Price with VAT:0,00840 €