0.4 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TG0N4B02D

DigiKey Part Number
490-10543-2-ND - Tape & Reel (TR)
490-10543-1-ND - Cut Tape (CT)
490-10543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TG0N4B02D
Description
FIXED IND 0.4NH 850MA 80 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.4 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TG0N4B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Frequency - Self Resonant
18GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
500 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thick Film
Package / Case
0201 (0603 Metric)
Material - Core
Supplier Device Package
0201 (0603 Metric)
Inductance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1nH
Height - Seated (Max)
0.013" (0.33mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
1000,01410 €1,41 €
1.0000,01163 €11,63 €
5.0000,01014 €50,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00906 €135,90 €
30.0000,00854 €256,20 €
45.0000,00825 €371,25 €
75.0000,00790 €592,50 €
105.0000,00768 €806,40 €
150.0000,00745 €1.117,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €