
LQP03TG0N2B02D | |
|---|---|
DigiKey Part Number | 490-10539-2-ND - Tape & Reel (TR) 490-10539-1-ND - Cut Tape (CT) 490-10539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG0N2B02D |
Description | FIXED IND 0.2NH 850MA 80MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG0N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01370 € | 1,37 € |
| 1.000 | 0,01127 € | 11,27 € |
| 5.000 | 0,00983 € | 49,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00913 € | 136,95 € |
| 30.000 | 0,00861 € | 258,30 € |
| 45.000 | 0,00832 € | 374,40 € |
| 75.000 | 0,00797 € | 597,75 € |
| 105.000 | 0,00774 € | 812,70 € |
| 150.000 | 0,00751 € | 1.126,50 € |
| 375.000 | 0,00695 € | 2.606,25 € |
| 750.000 | 0,00656 € | 4.920,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

