
LQP03PN2N2C02D | |
|---|---|
DigiKey Part Number | 490-9613-2-ND - Tape & Reel (TR) 490-9613-1-ND - Cut Tape (CT) 490-9613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03PN2N2C02D |
Description | FIXED IND 2.2NH 1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 1 A 55mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03PN2N2C02D Models |
Category | DC Resistance (DCR) 55mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,04140 € | 4,14 € |
| 1.000 | 0,03405 € | 34,05 € |
| 5.000 | 0,02970 € | 148,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02760 € | 414,00 € |
| 30.000 | 0,02602 € | 780,60 € |
| 45.000 | 0,02515 € | 1.131,75 € |
| 75.000 | 0,02408 € | 1.806,00 € |
| 105.000 | 0,02341 € | 2.458,05 € |
| 150.000 | 0,02271 € | 3.406,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

