
LQP03HQR27H02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQR27H02DTR-ND - Tape & Reel (TR) 490-LQP03HQR27H02DCT-ND - Cut Tape (CT) 490-LQP03HQR27H02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQR27H02D |
Description | FIXED IND 270NH 70MA 11 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Thin Film Inductor 70 mA 11Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQR27H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 9 @ 100MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10930 € | 10,93 € |
| 1.000 | 0,08986 € | 89,86 € |
| 5.000 | 0,07839 € | 391,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07005 € | 1.050,75 € |
| 30.000 | 0,06606 € | 1.981,80 € |
| 45.000 | 0,06384 € | 2.872,80 € |
| 75.000 | 0,06115 € | 4.586,25 € |
| 105.000 | 0,06024 € | 6.325,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

