120 nH Unshielded Thin Film Inductor 80 mA 8Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQR12H02D

DigiKey Part Number
490-LQP03HQR12H02DTR-ND - Tape & Reel (TR)
490-LQP03HQR12H02DCT-ND - Cut Tape (CT)
490-LQP03HQR12H02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQR12H02D
Description
FIXED IND 120NH 80MA 8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Thin Film Inductor 80 mA 8Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQR12H02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
10 @ 300MHz
Mfr
Frequency - Self Resonant
800MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
300 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thin Film
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.017" (0.42mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
8Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
1000,09040 €9,04 €
1.0000,07434 €74,34 €
5.0000,06485 €324,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05795 €869,25 €
30.0000,05465 €1.639,50 €
45.0000,05281 €2.376,45 €
75.0000,05058 €3.793,50 €
105.0000,04917 €5.162,85 €
150.0000,04887 €7.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €