
LQP03HQR10H02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQR10H02DTR-ND - Tape & Reel (TR) 490-LQP03HQR10H02DCT-ND - Cut Tape (CT) 490-LQP03HQR10H02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQR10H02D |
Description | FIXED IND 100NH 80MA 7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Thin Film Inductor 80 mA 7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQR10H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09160 € | 9,16 € |
| 1.000 | 0,07528 € | 75,28 € |
| 5.000 | 0,06567 € | 328,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05868 € | 880,20 € |
| 30.000 | 0,05534 € | 1.660,20 € |
| 45.000 | 0,05347 € | 2.406,15 € |
| 75.000 | 0,05122 € | 3.841,50 € |
| 105.000 | 0,04978 € | 5.226,90 € |
| 150.000 | 0,04948 € | 7.422,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

