4.8 nH Unshielded Thin Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ4N8H02D

DigiKey Part Number
490-LQP03HQ4N8H02DTR-ND - Tape & Reel (TR)
490-LQP03HQ4N8H02DCT-ND - Cut Tape (CT)
490-LQP03HQ4N8H02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ4N8H02D
Description
FIXED IND 4.8NH 400MA 250 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.8 nH Unshielded Thin Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ4N8H02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Q @ Freq
20 @ 500MHz
Series
Frequency - Self Resonant
5.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
0201 (0603 Metric)
Tolerance
±3%
Supplier Device Package
0201 (0603 Metric)
Current Rating (Amps)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Shielding
Unshielded
Height - Seated (Max)
0.017" (0.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08500 €0,85 €
1000,06970 €6,97 €
1.0000,05733 €57,33 €
5.0000,05001 €250,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04885 €732,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €