4.5 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ4N5J02D

DigiKey Part Number
490-LQP03HQ4N5J02DTR-ND - Tape & Reel (TR)
490-LQP03HQ4N5J02DCT-ND - Cut Tape (CT)
490-LQP03HQ4N5J02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ4N5J02D
Description
FIXED IND 4.5NH 400MA 250 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.5 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ4N5J02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03984 €597,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €