
LQP03HQ4N4H02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ4N4H02DTR-ND - Tape & Reel (TR) 490-LQP03HQ4N4H02DCT-ND - Cut Tape (CT) 490-LQP03HQ4N4H02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ4N4H02D |
Description | FIXED IND 4.4NH 400MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.4 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ4N4H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07060 € | 7,06 € |
| 1.000 | 0,05806 € | 58,06 € |
| 5.000 | 0,05064 € | 253,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04706 € | 705,90 € |
| 30.000 | 0,04438 € | 1.331,40 € |
| 45.000 | 0,04288 € | 1.929,60 € |
| 75.000 | 0,04107 € | 3.080,25 € |
| 105.000 | 0,03992 € | 4.191,60 € |
| 150.000 | 0,03874 € | 5.811,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

