
LQP03HQ3N3C02D | |
|---|---|
DigiKey Part Number | 490-13922-2-ND - Tape & Reel (TR) 490-13922-1-ND - Cut Tape (CT) 490-13922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ3N3C02D |
Description | FIXED IND 3.3NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ3N3C02D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06010 € | 6,01 € |
| 1.000 | 0,04947 € | 49,47 € |
| 5.000 | 0,04316 € | 215,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03856 € | 578,40 € |
| 30.000 | 0,03636 € | 1.090,80 € |
| 45.000 | 0,03514 € | 1.581,30 € |
| 75.000 | 0,03365 € | 2.523,75 € |
| 105.000 | 0,03271 € | 3.434,55 € |
| 150.000 | 0,03174 € | 4.761,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

