
LQP03HQ22NJ02D | |
---|---|
DigiKey Part Number | 490-13894-2-ND - Tape & Reel (TR) 490-13894-1-ND - Cut Tape (CT) 490-13894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ22NJ02D |
Description | FIXED IND 22NH 250MA 820MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Thick Film Inductor 250 mA 820mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ22NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 820mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07000 € | 0,70 € |
100 | 0,05790 € | 5,79 € |
1.000 | 0,04763 € | 47,63 € |
5.000 | 0,04155 € | 207,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,03861 € | 579,15 € |
30.000 | 0,03641 € | 1.092,30 € |
45.000 | 0,03518 € | 1.583,10 € |
75.000 | 0,03369 € | 2.526,75 € |
105.000 | 0,03275 € | 3.438,75 € |
150.000 | 0,03178 € | 4.767,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |