20 nH Unshielded Thick Film Inductor 250 mA 800mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ20NJ02D

DigiKey Part Number
490-13892-2-ND - Tape & Reel (TR)
490-13892-1-ND - Cut Tape (CT)
490-13892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ20NJ02D
Description
FIXED IND 20NH 250MA 800 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Thick Film Inductor 250 mA 800mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ20NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
20 @ 500MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.017" (0.42mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
1000,06010 €6,01 €
1.0000,04947 €49,47 €
5.0000,04316 €215,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03856 €578,40 €
30.0000,03636 €1.090,80 €
45.0000,03514 €1.581,30 €
75.0000,03365 €2.523,75 €
105.0000,03271 €3.434,55 €
150.0000,03174 €4.761,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €