
LQP03HQ1N9B02D | |
|---|---|
DigiKey Part Number | 490-13889-2-ND - Tape & Reel (TR) 490-13889-1-ND - Cut Tape (CT) 490-13889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N9B02D |
Description | FIXED IND 1.9NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N9B02D Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,07310 € | 7,31 € |
| 1.000 | 0,06011 € | 60,11 € |
| 5.000 | 0,05243 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04685 € | 702,75 € |
| 30.000 | 0,04418 € | 1.325,40 € |
| 45.000 | 0,04269 € | 1.921,05 € |
| 75.000 | 0,04089 € | 3.066,75 € |
| 105.000 | 0,03974 € | 4.172,70 € |
| 150.000 | 0,03856 € | 5.784,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

