
LQP03HQ1N8C02D | |
|---|---|
DigiKey Part Number | 490-13888-2-ND - Tape & Reel (TR) 490-13888-1-ND - Cut Tape (CT) 490-13888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N8C02D |
Description | FIXED IND 1.8NH 800MA 80 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thick Film Inductor 800 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N8C02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05970 € | 5,97 € |
| 1.000 | 0,04908 € | 49,08 € |
| 5.000 | 0,04281 € | 214,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03825 € | 573,75 € |
| 30.000 | 0,03607 € | 1.082,10 € |
| 45.000 | 0,03486 € | 1.568,70 € |
| 75.000 | 0,03338 € | 2.503,50 € |
| 105.000 | 0,03245 € | 3.407,25 € |
| 150.000 | 0,03149 € | 4.723,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

