Similar

LQP03HQ1N6C02D | |
|---|---|
DigiKey Part Number | 490-13884-2-ND - Tape & Reel (TR) 490-13884-1-ND - Cut Tape (CT) 490-13884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N6C02D |
Description | FIXED IND 1.6NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N6C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06040 € | 6,04 € |
| 1.000 | 0,04970 € | 49,70 € |
| 5.000 | 0,04335 € | 216,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03874 € | 581,10 € |
| 30.000 | 0,03653 € | 1.095,90 € |
| 45.000 | 0,03530 € | 1.588,50 € |
| 75.000 | 0,03380 € | 2.535,00 € |
| 105.000 | 0,03286 € | 3.450,30 € |
| 150.000 | 0,03188 € | 4.782,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


