
LQP03HQ1N5W02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ1N5W02DTR-ND - Tape & Reel (TR) 490-LQP03HQ1N5W02DCT-ND - Cut Tape (CT) 490-LQP03HQ1N5W02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N5W02D |
Description | FIXED IND 1.5NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 1 A 50mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N5W02D Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11230 € | 11,23 € |
| 1.000 | 0,09230 € | 92,30 € |
| 5.000 | 0,08052 € | 402,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07195 € | 1.079,25 € |
| 30.000 | 0,06786 € | 2.035,80 € |
| 45.000 | 0,06557 € | 2.950,65 € |
| 75.000 | 0,06281 € | 4.710,75 € |
| 105.000 | 0,06215 € | 6.525,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

