
LQP03HQ1N0W02D | |
|---|---|
DigiKey Part Number | 490-13870-2-ND - Tape & Reel (TR) 490-13870-1-ND - Cut Tape (CT) 490-13870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N0W02D |
Description | FIXED IND 1NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N0W02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 16GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11370 € | 11,37 € |
| 1.000 | 0,09346 € | 93,46 € |
| 5.000 | 0,08153 € | 407,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07286 € | 1.092,90 € |
| 30.000 | 0,06871 € | 2.061,30 € |
| 45.000 | 0,06640 € | 2.988,00 € |
| 75.000 | 0,06360 € | 4.770,00 € |
| 105.000 | 0,06293 € | 6.607,65 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

