
LQP03HQ18NH02D | |
|---|---|
DigiKey Part Number | 490-13866-2-ND - Tape & Reel (TR) 490-13866-1-ND - Cut Tape (CT) 490-13866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ18NH02D |
Description | FIXED IND 18NH 250MA 800 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thick Film Inductor 250 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ18NH02D Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07250 € | 7,25 € |
| 1.000 | 0,05963 € | 59,63 € |
| 5.000 | 0,05201 € | 260,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04647 € | 697,05 € |
| 30.000 | 0,04383 € | 1.314,90 € |
| 45.000 | 0,04235 € | 1.905,75 € |
| 75.000 | 0,04056 € | 3.042,00 € |
| 105.000 | 0,03943 € | 4.140,15 € |
| 150.000 | 0,03826 € | 5.739,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

